Part Details for WR08X5231FB by Walsin Technology Corporation
Overview of WR08X5231FB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X5231FB
WR08X5231FB CAD Models
WR08X5231FB Part Data Attributes
|
WR08X5231FB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5231FB
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X5231FB
This table gives cross-reference parts and alternative options found for WR08X5231FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5231FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FY5231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X5231FB vs FCF05FY5231 |
CRCW08055K23FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X5231FB vs CRCW08055K23FKEB |
MCR10ERTF5231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X5231FB vs MCR10ERTF5231 |
NRCL10F5231TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X5231FB vs NRCL10F5231TR10F |
CR-05FLB--5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X5231FB vs CR-05FLB--5K23 |
RK73H2ARTTDB5231F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X5231FB vs RK73H2ARTTDB5231F |
RC0805F5231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X5231FB vs RC0805F5231 |
CRCW08055K23FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X5231FB vs CRCW08055K23FKEC |
RCA08055K23FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X5231FB vs RCA08055K23FKEA |
RCA08055K23FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X5231FB vs RCA08055K23FKEBAP |