Part Details for WR08X5103FBL by Walsin Technology Corporation
Overview of WR08X5103FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X5103FBL
WR08X5103FBL CAD Models
WR08X5103FBL Part Data Attributes
|
WR08X5103FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5103FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X5103FBL
This table gives cross-reference parts and alternative options found for WR08X5103FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5103FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K514FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X5103FBL vs RS05K514FBL |
AF0805FR-07510KL | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X5103FBL vs AF0805FR-07510KL |
232273465104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X5103FBL vs 232273465104 |
WR08X5103FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X5103FBL vs WR08X5103FQ |
RK73H2AGTEB5103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X5103FBL vs RK73H2AGTEB5103F |
AR0805FR-07510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | WR08X5103FBL vs AR0805FR-07510K |
WR08X5103FDLV | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X5103FBL vs WR08X5103FDLV |
CR0805T100W510K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X5103FBL vs CR0805T100W510K+-1% |
MCPWR05FTEW5103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | WR08X5103FBL vs MCPWR05FTEW5103 |
RC0805FR-13510KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X5103FBL vs RC0805FR-13510KL |