Part Details for WR08X4752FT by Walsin Technology Corporation
Overview of WR08X4752FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X4752FT
WR08X4752FT CAD Models
WR08X4752FT Part Data Attributes
|
WR08X4752FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4752FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 47500ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4752FT
This table gives cross-reference parts and alternative options found for WR08X4752FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4752FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K4752FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X4752FT vs RMNW20K4752FTP |
CR-05FL747K5 | RES,SMT,THICK FILM,47.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Viking Technology | WR08X4752FT vs CR-05FL747K5 |
WR08X4752FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4752FT vs WR08X4752FQR |
RC0805FR-1047K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4752FT vs RC0805FR-1047K5 |
CRCW080547K5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X4752FT vs CRCW080547K5FKTB |
CR0805-FX-4752EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X4752FT vs CR0805-FX-4752EPF |
RC0805F4752-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X4752FT vs RC0805F4752-07-T70 |
RK73H2ARTTPD4752F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4752FT vs RK73H2ARTTPD4752F |
CR0805T100W47.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X4752FT vs CR0805T100W47.5K+-1% |
CR0805-8W-4752FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X4752FT vs CR0805-8W-4752FSNT-13 |