Part Details for WR08X473JBR by Walsin Technology Corporation
Overview of WR08X473JBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X473JBR
WR08X473JBR CAD Models
WR08X473JBR Part Data Attributes
|
WR08X473JBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X473JBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X473JBR
This table gives cross-reference parts and alternative options found for WR08X473JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X473JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X473JBR vs RMCF0805JT47K0 |
RK73K2ABC47KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X473JBR vs RK73K2ABC47KOHMJ |
RK73B2ALTEB473J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WR08X473JBR vs RK73B2ALTEB473J |
MC0805P-473-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X473JBR vs MC0805P-473-JB201Q |
RK73A2ATTD473J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X473JBR vs RK73A2ATTD473J |
RMS10JT473 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X473JBR vs RMS10JT473 |
TSR6LJ473V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | WR08X473JBR vs TSR6LJ473V |
CR0805-8W-473JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08X473JBR vs CR0805-8W-473JSNT-13 |
CR20-473JE | Fixed Resistor, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | WR08X473JBR vs CR20-473JE |
RK73K2ATD47KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X473JBR vs RK73K2ATD47KOHMJ |