Part Details for WR08X4702FQ by Walsin Technology Corporation
Overview of WR08X4702FQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X4702FQ
WR08X4702FQ CAD Models
WR08X4702FQ Part Data Attributes
|
WR08X4702FQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4702FQ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4702FQ
This table gives cross-reference parts and alternative options found for WR08X4702FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4702FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X4702FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X4702FQ vs WR08X4702FGL |
RTT054702FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X4702FQ vs RTT054702FTP |
NMCT0805FG47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X4702FQ vs NMCT0805FG47K0 |
232273474703L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X4702FQ vs 232273474703L |
RS05K473FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | WR08X4702FQ vs RS05K473FT |
CR0805-FX-4702ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X4702FQ vs CR0805-FX-4702ELF |
PWR10F4702TEW | Fixed Resistor, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X4702FQ vs PWR10F4702TEW |
WR08X4702FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X4702FQ vs WR08X4702FB |
WR08X4702FGLJ | Fixed Resistor, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4702FQ vs WR08X4702FGLJ |
9C08052A4702FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X4702FQ vs 9C08052A4702FKPF3 |