Datasheets
WR08X433JQL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Part Details for WR08X433JQL by Walsin Technology Corporation

Overview of WR08X433JQL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WR08X433JQL

WR08X433JQL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR08X433JQL Part Data Attributes

WR08X433JQL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR08X433JQL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 43000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for WR08X433JQL

This table gives cross-reference parts and alternative options found for WR08X433JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X433JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT05433JP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ralec WR08X433JQL vs RTT05433JP2
CR-05JLD---43K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WR08X433JQL vs CR-05JLD---43K
235052110433 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WR08X433JQL vs 235052110433
CRS0805-8W-433JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD WR08X433JQL vs CRS0805-8W-433JT
RMC080543K5%N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd WR08X433JQL vs RMC080543K5%N
RCM2012J433CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics WR08X433JQL vs RCM2012J433CS
NMCR0805JJ43K0 RES,SMT,THICK FILM,43K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc WR08X433JQL vs NMCR0805JJ43K0
PWR05JTEW4302 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WR08X433JQL vs PWR05JTEW4302
RC0805JR-1043K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X433JQL vs RC0805JR-1043K
TFA0805R4302J-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) WR08X433JQL vs TFA0805R4302J-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X433JQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X433JQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X433JQL would you like to use for your alert(s)?
  • Please alert me when WR08X433JQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X433JQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X433JQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X433JQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X433JQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X433JQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: