Part Details for WR08X4320FTL by Walsin Technology Corporation
Overview of WR08X4320FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X4320FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X4320FTLTR-ND
|
DigiKey | RES 432 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X4320FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 432R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X4320FTL
WR08X4320FTL CAD Models
WR08X4320FTL Part Data Attributes
|
WR08X4320FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4320FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4320FTL
This table gives cross-reference parts and alternative options found for WR08X4320FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4320FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273484321L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X4320FTL vs 232273484321L |
RK73H2ARTTEB4320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4320FTL vs RK73H2ARTTEB4320F |
CR21-4320FL | Fixed Resistor | ASJ Holdings Limited | WR08X4320FTL vs CR21-4320FL |
NMCR0805FJ432R | RES,SMT,THICK FILM,432 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X4320FTL vs NMCR0805FJ432R |
MC0805P-4320-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X4320FTL vs MC0805P-4320-FT101Q |
CRCW0805432RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X4320FTL vs CRCW0805432RFKEBC |
CRCW0805432RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X4320FTL vs CRCW0805432RFKEAC |
RS05K4320FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X4320FTL vs RS05K4320FTL |
WR08X4320FQLJ | Fixed Resistor, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4320FTL vs WR08X4320FQLJ |
RTT054320FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X4320FTL vs RTT054320FTP |