WR08X4222FT
Description: RESISTOR, 0.125W, 1%, 100ppm, 42200ohm, SURFACE MOUNT, 0805, CHIP

Overview of WR08X4222FT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WR08X4222FT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X4222FT by Walsin Technology Corporation

WR08X4222FT
Walsin Technology Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
42200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X4222FT
    Walsin Technology Corporation
    RESISTOR, 0.125W, 1%, 100ppm, 42200ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for WR08X4222FT

This table gives cross-reference parts and alternative options found for WR08X4222FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4222FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0805LF-4222-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors WR08X4222FT vs WCR0805LF-4222-F-P-LT
RK73H2AXTED4222F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X4222FT vs RK73H2AXTED4222F
CR0805-10W-4222FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD WR08X4222FT vs CR0805-10W-4222FT-13
ADF080542K21%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic WR08X4222FT vs ADF080542K21%100PPM/KKP10
NRC-AS10F4222TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp WR08X4222FT vs NRC-AS10F4222TRQYF
FCF05FV-4222-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WR08X4222FT vs FCF05FV-4222-W
RK73H2AGTEB4222F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X4222FT vs RK73H2AGTEB4222F
RK73H2AXTE4222F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X4222FT vs RK73H2AXTE4222F
RS05K4222FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WR08X4222FT vs RS05K4222FC
CDF080542K21%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic WR08X4222FT vs CDF080542K21%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X4222FT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X4222FT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X4222FT would you like to use for your alert(s)?
  • Please alert me when WR08X4222FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X4222FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X4222FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X4222FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X4222FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X4222FT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: