Part Details for WR08X3920FBR by Walsin Technology Corporation
Overview of WR08X3920FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X3920FBR
WR08X3920FBR CAD Models
WR08X3920FBR Part Data Attributes
|
WR08X3920FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3920FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3920FBR
This table gives cross-reference parts and alternative options found for WR08X3920FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3920FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-3920-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | WR08X3920FBR vs MC0805-3920-FTQ |
RC2012F3920FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X3920FBR vs RC2012F3920FS |
RMNW20K3920FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X3920FBR vs RMNW20K3920FB |
CR0805-8W-3920FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3920FBR vs CR0805-8W-3920FPT-13 |
FCF05FW-3920 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X3920FBR vs FCF05FW-3920 |
RM10F3920CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X3920FBR vs RM10F3920CTDK |
CR21-3920FK | Fixed Resistor | ASJ Holdings Limited | WR08X3920FBR vs CR21-3920FK |
WR08X3920FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X3920FBR vs WR08X3920FGL |
RC0805F3920 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X3920FBR vs RC0805F3920 |
NMCT0805FG392R | RESISTOR, 0.125W, 1%, 100ppm, 392ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X3920FBR vs NMCT0805FG392R |