Part Details for WR08X36R5FGR by Walsin Technology Corporation
Overview of WR08X36R5FGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X36R5FGR
WR08X36R5FGR CAD Models
WR08X36R5FGR Part Data Attributes
|
WR08X36R5FGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X36R5FGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X36R5FGR
This table gives cross-reference parts and alternative options found for WR08X36R5FGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X36R5FGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-36R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | WR08X36R5FGR vs MC0805-36R5-FTQ |
RK73H2ARTTDB36R5F | RES,SMT,THICK FILM,36.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X36R5FGR vs RK73H2ARTTDB36R5F |
CR0805-10W-36R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X36R5FGR vs CR0805-10W-36R5FSNT |
NMCT0805FG36R5 | RESISTOR, 0.125W, 1%, 100ppm, 36.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X36R5FGR vs NMCT0805FG36R5 |
RS05K36R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X36R5FGR vs RS05K36R5FTG |
MC0805P-36R5-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X36R5FGR vs MC0805P-36R5-FB101 |
9C08052A36R5FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X36R5FGR vs 9C08052A36R5FKPFT |
RCA080536R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X36R5FGR vs RCA080536R5FKEA |
CAR10F36R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X36R5FGR vs CAR10F36R5CT |
RC0805FR-1036R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X36R5FGR vs RC0805FR-1036R5 |