Part Details for WR08X3601FQLJ by Walsin Technology Corporation
Overview of WR08X3601FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X3601FQLJ
WR08X3601FQLJ CAD Models
WR08X3601FQLJ Part Data Attributes
|
WR08X3601FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3601FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3601FQLJ
This table gives cross-reference parts and alternative options found for WR08X3601FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3601FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT3K60 | RES,SMT,THICK FILM,3.6K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X3601FQLJ vs NMCR0805FT3K60 |
CR0805AFX-3601EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X3601FQLJ vs CR0805AFX-3601EAS |
RK73H2ATTDB3601F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3601FQLJ vs RK73H2ATTDB3601F |
WR08X3601FTLJ | Fixed Resistor, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X3601FQLJ vs WR08X3601FTLJ |
RMAW20K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X3601FQLJ vs RMAW20K362FB |
CRCW08053601F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X3601FQLJ vs CRCW08053601F100RT6 |
CR-05FL7---3K6- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X3601FQLJ vs CR-05FL7---3K6- |
232273413602L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X3601FQLJ vs 232273413602L |
RC2012F362GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X3601FQLJ vs RC2012F362GS |
RK73H2AXTED3601F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3601FQLJ vs RK73H2AXTED3601F |