WR08X35R7FBR
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X35R7FBR by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X35R7FBR by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X35R7FBR by Walsin Technology Corporation

WR08X35R7FBR
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE : 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
35.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X35R7FBR
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X35R7FBR

This table gives cross-reference parts and alternative options found for WR08X35R7FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X35R7FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMNW20K35R7FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WR08X35R7FBR vs RMNW20K35R7FB
WR08X35R7FQLJ Fixed Resistor, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08X35R7FBR vs WR08X35R7FQLJ
RC0805FR-0735R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X35R7FBR vs RC0805FR-0735R7
FCF05FY35R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WR08X35R7FBR vs FCF05FY35R7
NRC-AS10F35R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp WR08X35R7FBR vs NRC-AS10F35R7TRF
RK73H2ARTTPD35R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X35R7FBR vs RK73H2ARTTPD35R7F
ADF080535R71%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic WR08X35R7FBR vs ADF080535R71%100PPM/KKP20
RC0805FR-1335R7P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X35R7FBR vs RC0805FR-1335R7P
CRCW080535R7FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies WR08X35R7FBR vs CRCW080535R7FKEAC
CRCW080535R7FRT5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies WR08X35R7FBR vs CRCW080535R7FRT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X35R7FBR by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X35R7FBR by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X35R7FBR would you like to use for your alert(s)?
  • Please alert me when WR08X35R7FBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X35R7FBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X35R7FBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X35R7FBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X35R7FBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X35R7FBR by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: