Part Details for WR08X3573FQLJ by Walsin Technology Corporation
Overview of WR08X3573FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X3573FQLJ
WR08X3573FQLJ CAD Models
WR08X3573FQLJ Part Data Attributes
|
WR08X3573FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3573FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3573FQLJ
This table gives cross-reference parts and alternative options found for WR08X3573FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3573FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD3573F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3573FQLJ vs RK73H2ATTPD3573F |
CR21-3573FF | Fixed Resistor | ASJ Holdings Limited | WR08X3573FQLJ vs CR21-3573FF |
TSR6GTF3573V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X3573FQLJ vs TSR6GTF3573V |
RM10FTN3573 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08X3573FQLJ vs RM10FTN3573 |
232273473574L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X3573FQLJ vs 232273473574L |
RC2012F3573AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X3573FQLJ vs RC2012F3573AS |
WR08X3573FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X3573FQLJ vs WR08X3573FGR |
MC0805P-3573-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X3573FQLJ vs MC0805P-3573-FB101W |
NRCS10F3573TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X3573FQLJ vs NRCS10F3573TRF |
MC0805P-3573-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X3573FQLJ vs MC0805P-3573-FT101 |