WR08X33R0FG
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of WR08X33R0FG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X33R0FG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X33R0FG by Walsin Technology Corporation

WR08X33R0FG
Walsin Technology Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Series
WR08X(F TOL)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X33R0FG
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for WR08X33R0FG

This table gives cross-reference parts and alternative options found for WR08X33R0FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X33R0FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ALTPD33R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X33R0FG vs RK73H2ALTPD33R0F
RS05K330FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WR08X33R0FG vs RS05K330FB
CR0805-8W-33R0FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD WR08X33R0FG vs CR0805-8W-33R0FT-13
RC0805FR-1333RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X33R0FG vs RC0805FR-1333RL
WR08X33R0FT RESISTOR, 0.125W, 1%, 100ppm, 33ohm, SURFACE MOUNT, 0805, CHIP Walsin Technology Corporation WR08X33R0FG vs WR08X33R0FT
RMCS1/1033.01%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc WR08X33R0FG vs RMCS1/1033.01%A
WR08X33R0FQR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08X33R0FG vs WR08X33R0FQR
RTT0533R0FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WR08X33R0FG vs RTT0533R0FP4
NMCT0805FG33R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc WR08X33R0FG vs NMCT0805FG33R0
AF0805FR-1033RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X33R0FG vs AF0805FR-1033RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X33R0FG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X33R0FG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X33R0FG would you like to use for your alert(s)?
  • Please alert me when WR08X33R0FG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X33R0FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X33R0FG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X33R0FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X33R0FG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X33R0FG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: