WR08X30R0FQLJ
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X30R0FQLJ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X30R0FQLJ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X30R0FQLJ by Walsin Technology Corporation

WR08X30R0FQLJ
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X30R0FQLJ
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X30R0FQLJ

This table gives cross-reference parts and alternative options found for WR08X30R0FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X30R0FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232273413009 Res,SMT,Thick Film,30 Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case YAGEO Corporation WR08X30R0FQLJ vs 232273413009
NMCR0805FG30R0 RES,SMT,THICK FILM,30 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc WR08X30R0FQLJ vs NMCR0805FG30R0
RK73H2AGTDB30R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X30R0FQLJ vs RK73H2AGTDB30R0F
RS-05K300FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd WR08X30R0FQLJ vs RS-05K300FT
RC0805FR-1330R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X30R0FQLJ vs RC0805FR-1330R
CRCW080530R0FKTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies WR08X30R0FQLJ vs CRCW080530R0FKTB
WR08X30R0FBR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08X30R0FQLJ vs WR08X30R0FBR
232273463009 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X30R0FQLJ vs 232273463009
MCWR08X30R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp WR08X30R0FQLJ vs MCWR08X30R0FTL
RC2012F300AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics WR08X30R0FQLJ vs RC2012F300AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X30R0FQLJ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X30R0FQLJ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X30R0FQLJ would you like to use for your alert(s)?
  • Please alert me when WR08X30R0FQLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X30R0FQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X30R0FQLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X30R0FQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X30R0FQLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X30R0FQLJ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: