Part Details for WR08X2943FQ by Walsin Technology Corporation
Overview of WR08X2943FQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2943FQ
WR08X2943FQ CAD Models
WR08X2943FQ Part Data Attributes
|
WR08X2943FQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2943FQ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2943FQ
This table gives cross-reference parts and alternative options found for WR08X2943FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2943FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-10294K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2943FQ vs RC0805FR-10294K |
232273472944L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2943FQ vs 232273472944L |
9C08052A2943FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X2943FQ vs 9C08052A2943FKPF4 |
BCTS000805-2943FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X2943FQ vs BCTS000805-2943FTP |
RTT052943FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2943FQ vs RTT052943FP2 |
TSR6GF2943V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X2943FQ vs TSR6GF2943V |
CAR10F2943CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X2943FQ vs CAR10F2943CT |
AF0805FR-13294KL | Fixed Resistor, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2943FQ vs AF0805FR-13294KL |
CRCW0805294KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X2943FQ vs CRCW0805294KFKEB |
232273462944L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2943FQ vs 232273462944L |