There are no models available for this part yet.
Overview of WR08X28R0FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X28R0FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X28R0FTLTR-ND
|
DigiKey | RES 28 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X28R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 28R0 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now | |
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ |
CAD Models for WR08X28R0FTL by Walsin Technology Corporation
Part Data Attributes for WR08X28R0FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
28 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X28R0FTL
This table gives cross-reference parts and alternative options found for WR08X28R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X28R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-28R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X28R0FTL vs CR21-28R0-FK |
CRCW080528R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X28R0FTL vs CRCW080528R0FKEAC |
ASC0805-28RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 28ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR08X28R0FTL vs ASC0805-28RFT5 |
RS05K28R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X28R0FTL vs RS05K28R0FTG |
MC0805P-28R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X28R0FTL vs MC0805P-28R0-FB101 |
CR0805T100W28R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X28R0FTL vs CR0805T100W28R+-1% |
RCM2012F28R0CS | Fixed Resistor, | Samsung Electro-Mechanics | WR08X28R0FTL vs RCM2012F28R0CS |
ADF080528R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X28R0FTL vs ADF080528R1%100PPM/KKP5 |
RMF10FT28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X28R0FTL vs RMF10FT28R0 |
NRCA10F28R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X28R0FTL vs NRCA10F28R0TR10QYF |