There are no models available for this part yet.
Overview of WR08X273JBR by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X273JBR by Walsin Technology Corporation
Part Data Attributes for WR08X273JBR by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE : 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X273JBR
This table gives cross-reference parts and alternative options found for WR08X273JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X273JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-273-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X273JBR vs MC0805-273-JTW |
MC0805P-273-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X273JBR vs MC0805P-273-JT201Q |
CR0805J27KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X273JBR vs CR0805J27KD50 |
NRC10J273TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X273JBR vs NRC10J273TRF |
CR0805-8W-273JPT | Fixed Resistor, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | WR08X273JBR vs CR0805-8W-273JPT |
RMCF0805JT27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X273JBR vs RMCF0805JT27K0 |
RK73A2ATTED273J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X273JBR vs RK73A2ATTED273J |
RK73B2ARTTPD273J | RES,SMT,THICK FILM,27K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | WR08X273JBR vs RK73B2ARTTPD273J |
CRCW080527K0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X273JBR vs CRCW080527K0JNTA |
CRCW080527K0JNTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | WR08X273JBR vs CRCW080527K0JNTCBC |