Part Details for WR08X271JQLJ by Walsin Technology Corporation
Overview of WR08X271JQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X271JQLJ
WR08X271JQLJ CAD Models
WR08X271JQLJ Part Data Attributes
|
WR08X271JQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X271JQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X271JQLJ
This table gives cross-reference parts and alternative options found for WR08X271JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X271JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JG270R | RESISTOR, 0.125W, 5%, 100ppm, 270ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X271JQLJ vs NMCT0805JG270R |
NMCR0805JJ270R | RES,SMT,THICK FILM,270 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X271JQLJ vs NMCR0805JJ270R |
232273081271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X271JQLJ vs 232273081271 |
RTT05271JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X271JQLJ vs RTT05271JP3 |
CR0805T100W270R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X271JQLJ vs CR0805T100W270R+-5% |
RC0805JR-07270RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X271JQLJ vs RC0805JR-07270RL |
TFA0805R2700J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X271JQLJ vs TFA0805R2700J-T5 |
WR08X271JDLV | Fixed Resistor, 0.125W, 270ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X271JQLJ vs WR08X271JDLV |
232273071271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X271JQLJ vs 232273071271 |
WR08X271JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X271JQLJ vs WR08X271JQL |