Part Details for WR08X2702FG by Walsin Technology Corporation
Overview of WR08X2702FG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2702FG
WR08X2702FG CAD Models
WR08X2702FG Part Data Attributes
|
WR08X2702FG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2702FG
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2702FG
This table gives cross-reference parts and alternative options found for WR08X2702FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2702FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-2702FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | WR08X2702FG vs CR21-2702FL |
WR08X2702FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X2702FG vs WR08X2702FTL |
RM10FBN2702 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X2702FG vs RM10FBN2702 |
CR-05FL7---27K | Fixed Resistor, CHIP | Viking Tech Corp | WR08X2702FG vs CR-05FL7---27K |
RC0805FR-1027KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2702FG vs RC0805FR-1027KL |
RMNW20K2702FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | WR08X2702FG vs RMNW20K2702FTP |
RC2012F273GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X2702FG vs RC2012F273GS |
AR0805FR-0727K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | WR08X2702FG vs AR0805FR-0727K |
RMCF0805FB27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2702FG vs RMCF0805FB27K0 |
RMC1/10K2702FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X2702FG vs RMC1/10K2702FBA |