Part Details for WR08X2700FQLJ by Walsin Technology Corporation
Overview of WR08X2700FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2700FQLJ
WR08X2700FQLJ CAD Models
WR08X2700FQLJ Part Data Attributes
|
WR08X2700FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2700FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2700FQLJ
This table gives cross-reference parts and alternative options found for WR08X2700FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2700FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-2700FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X2700FQLJ vs CR0805-10W-2700FT-13 |
RC0805FR-13270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2700FQLJ vs RC0805FR-13270R |
AR0805FR-07270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X2700FQLJ vs AR0805FR-07270R |
CRCW0805270RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2700FQLJ vs CRCW0805270RFKEAC |
RMEF0805FT270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X2700FQLJ vs RMEF0805FT270R |
RK73H2AXTED2700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2700FQLJ vs RK73H2AXTED2700F |
RK73H2ALTPD2700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2700FQLJ vs RK73H2ALTPD2700F |
RMCS1/102701%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2700FQLJ vs RMCS1/102701%R |
MCWR08X2700FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X2700FQLJ vs MCWR08X2700FTL |
RMCS1/102701%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2700FQLJ vs RMCS1/102701%A |