Part Details for WR08X2612FGLJ by Walsin Technology Corporation
Overview of WR08X2612FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2612FGLJ
WR08X2612FGLJ CAD Models
WR08X2612FGLJ Part Data Attributes
|
WR08X2612FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2612FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2612FGLJ
This table gives cross-reference parts and alternative options found for WR08X2612FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2612FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F82612G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X2612FGLJ vs CR0805F82612G |
RK73H2AGTDB2612F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2612FGLJ vs RK73H2AGTDB2612F |
RK73H2ATTPD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2612FGLJ vs RK73H2ATTPD2612F |
MC0805-2612-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2612FGLJ vs MC0805-2612-FBW |
CRCW08052612F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X2612FGLJ vs CRCW08052612F100RT5-PB |
MC0805-2612-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | WR08X2612FGLJ vs MC0805-2612-FB |
CDF080526K11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X2612FGLJ vs CDF080526K11%100PPM/KNP20 |
232273412613 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2612FGLJ vs 232273412613 |
FCF05FS-2612 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2612FGLJ vs FCF05FS-2612 |
RK73H2ATTDB2612F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2612FGLJ vs RK73H2ATTDB2612F |