Part Details for WR08X242JQL by Walsin Technology Corporation
Overview of WR08X242JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X242JQL
WR08X242JQL CAD Models
WR08X242JQL Part Data Attributes
|
WR08X242JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X242JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X242JQL
This table gives cross-reference parts and alternative options found for WR08X242JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X242JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-10242JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X242JQL vs RMC-10242JB |
CAS10J242CT | Fixed Resistor, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X242JQL vs CAS10J242CT |
RMC-10242JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X242JQL vs RMC-10242JR |
RC0805JR-072K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X242JQL vs RC0805JR-072K4 |
RMEF0805JT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X242JQL vs RMEF0805JT2K40 |
BCTS000805-2401JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X242JQL vs BCTS000805-2401JTP |
232273071242L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X242JQL vs 232273071242L |
CR-05JL7---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X242JQL vs CR-05JL7---2K4 |
RC0805JR-102K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X242JQL vs RC0805JR-102K4 |
NMCR0805JT2K40 | RES,SMT,THICK FILM,2.4K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X242JQL vs NMCR0805JT2K40 |