WR08X2401FDLV
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 2400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of WR08X2401FDLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X2401FDLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X2401FDLV by Walsin Technology Corporation

WR08X2401FDLV
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X2401FDLV
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 2400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for WR08X2401FDLV

This table gives cross-reference parts and alternative options found for WR08X2401FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2401FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232273462402L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WR08X2401FDLV vs 232273462402L
CR21TR242F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp WR08X2401FDLV vs CR21TR242F
RMCS1/102.4K1%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR08X2401FDLV vs RMCS1/102.4K1%A
WR08X2401FGLJ Fixed Resistor, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08X2401FDLV vs WR08X2401FGLJ
CRCW08052K40FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WR08X2401FDLV vs CRCW08052K40FKEB
RC0805FR-072K4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X2401FDLV vs RC0805FR-072K4L
SR0805FR-132K4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X2401FDLV vs SR0805FR-132K4L
CRCW08052K40FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies WR08X2401FDLV vs CRCW08052K40FKEBC
RS05K242FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 Fenghua (HK) Electronics Ltd WR08X2401FDLV vs RS05K242FT
RK73H2ATTEB2401F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WR08X2401FDLV vs RK73H2ATTEB2401F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X2401FDLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X2401FDLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X2401FDLV would you like to use for your alert(s)?
  • Please alert me when WR08X2401FDLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X2401FDLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X2401FDLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X2401FDLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X2401FDLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X2401FDLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: