Part Details for WR08X2263FGL by Walsin Technology Corporation
Overview of WR08X2263FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2263FGL
WR08X2263FGL CAD Models
WR08X2263FGL Part Data Attributes
|
WR08X2263FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2263FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2263FGL
This table gives cross-reference parts and alternative options found for WR08X2263FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2263FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-226K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X2263FGL vs RMS10R-226K-F |
PWR05FTEW2263 | Fixed Resistor, CHIP | Viking Tech Corp | WR08X2263FGL vs PWR05FTEW2263 |
RM10F2263CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X2263FGL vs RM10F2263CTDK |
NRC-AS10F2263TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X2263FGL vs NRC-AS10F2263TRF |
RCA0805226KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X2263FGL vs RCA0805226KFKEB |
RTT052263FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2263FGL vs RTT052263FBA |
NRCS10F2263TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X2263FGL vs NRCS10F2263TRF |
RK73H2ALTDB2263F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2263FGL vs RK73H2ALTDB2263F |
FCF05FT-2263-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2263FGL vs FCF05FT-2263-W |
AR0805FR-07226K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2263FGL vs AR0805FR-07226K |