Part Details for WR08X2210FGL by Walsin Technology Corporation
Overview of WR08X2210FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2210FGL
WR08X2210FGL CAD Models
WR08X2210FGL Part Data Attributes
|
WR08X2210FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2210FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2210FGL
This table gives cross-reference parts and alternative options found for WR08X2210FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2210FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-2210FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X2210FGL vs CR0805-8W-2210FT-13 |
RK73H2ARTTDB2210F | RES,SMT,THICK FILM,221 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X2210FGL vs RK73H2ARTTDB2210F |
RK73H2ALTEB2210F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2210FGL vs RK73H2ALTEB2210F |
CRCW0805221RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2210FGL vs CRCW0805221RFKEBC |
MC0805P-2210-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X2210FGL vs MC0805P-2210-FTQ |
MC0805-2210-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2210FGL vs MC0805-2210-FBQ |
RTT052210FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2210FGL vs RTT052210FBA |
NMCT0805FT221R | RESISTOR, 0.125W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2210FGL vs NMCT0805FT221R |
NRCL10F2210TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X2210FGL vs NRCL10F2210TRF |
MC0805-2210-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2210FGL vs MC0805-2210-FT101W |