-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8550
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 220 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X2200FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2731 |
|
$0.0050 / $0.0320 | Buy Now |
DISTI #
58Y7371
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 220 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X2200FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
1292-WR08X2200FTLCT-ND
|
DigiKey | RES 220 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17572 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X2200FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 220R 1% Lead Free | 70065 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0805 220 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
WR08X2200FTL
|
TME | Resistor: thick film, 0805, 220Ω, 125mW, ±1%, 100ppm/°C Min Qty: 1 | 19169 |
|
$0.0021 / $0.0922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X2200FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2200FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X2200FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2200FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X2200FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X2200FTL vs WR08X2200FGR |
NRCL10F2200TR13F | Res,SMT,Thick Film,220 Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | NIC Components Corp | WR08X2200FTL vs NRCL10F2200TR13F |
CR0805-10W-2200FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X2200FTL vs CR0805-10W-2200FT |
RK73H2ARTTPD2200F | RES,SMT,THICK FILM,220 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X2200FTL vs RK73H2ARTTPD2200F |
RS-05K221FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X2200FTL vs RS-05K221FC |
NRCL10F2200TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X2200FTL vs NRCL10F2200TR10F |
CR0805TT100W220R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X2200FTL vs CR0805TT100W220R+-1% |
NMCT0805FG220R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X2200FTL vs NMCT0805FG220R |
CR0805AFX-2200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X2200FTL vs CR0805AFX-2200ELF |
AR0805FR-07220RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2200FTL vs AR0805FR-07220RL |