Part Details for WR08X21R5FQR by Walsin Technology Corporation
Overview of WR08X21R5FQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X21R5FQR
WR08X21R5FQR CAD Models
WR08X21R5FQR Part Data Attributes
|
WR08X21R5FQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X21R5FQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X21R5FQR
This table gives cross-reference parts and alternative options found for WR08X21R5FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X21R5FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-21R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X21R5FQR vs BCTS000805-21R5FTP |
CR-05FL5--21R5 | Fixed Resistor, CHIP | Viking Tech Corp | WR08X21R5FQR vs CR-05FL5--21R5 |
RTT0521R5FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X21R5FQR vs RTT0521R5FP2 |
NMCR0805FG21R5 | RES,SMT,THICK FILM,21.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X21R5FQR vs NMCR0805FG21R5 |
MC0805-21R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X21R5FQR vs MC0805-21R5-FT |
D1208050B2159FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X21R5FQR vs D1208050B2159FP5 |
RMS10FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X21R5FQR vs RMS10FT21R5 |
RM10F21R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X21R5FQR vs RM10F21R5CT |
CRCW080521R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X21R5FQR vs CRCW080521R5FKEBC |
RK73H2AXTE21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X21R5FQR vs RK73H2AXTE21R5F |