Part Details for WR08X21R5FBR by Walsin Technology Corporation
Overview of WR08X21R5FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X21R5FBR
WR08X21R5FBR CAD Models
WR08X21R5FBR Part Data Attributes
|
WR08X21R5FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X21R5FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X21R5FBR
This table gives cross-reference parts and alternative options found for WR08X21R5FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X21R5FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X21R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X21R5FBR vs WR08X21R5FBL |
CR21-21R5-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X21R5FBR vs CR21-21R5-FK |
CR0805-10W-21R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08X21R5FBR vs CR0805-10W-21R5FT |
CRCW080521R5FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X21R5FBR vs CRCW080521R5FKEC |
RK73H2ARTTDB21R5F | RES,SMT,THICK FILM,21.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X21R5FBR vs RK73H2ARTTDB21R5F |
RK73H2ALTPD21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X21R5FBR vs RK73H2ALTPD21R5F |
WR08X21R5FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X21R5FBR vs WR08X21R5FTR |
FCF05FW-21R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X21R5FBR vs FCF05FW-21R5-W |
RK73H2AXBK21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X21R5FBR vs RK73H2AXBK21R5F |
CR0805-8W-21R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X21R5FBR vs CR0805-8W-21R5FT |