Part Details for WR08X2053FGR by Walsin Technology Corporation
Overview of WR08X2053FGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2053FGR
WR08X2053FGR CAD Models
WR08X2053FGR Part Data Attributes
|
WR08X2053FGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2053FGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2053FGR
This table gives cross-reference parts and alternative options found for WR08X2053FGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2053FGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-2053-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2053FGR vs MC0805P-2053-FT101Q |
CDF0805205K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X2053FGR vs CDF0805205K1%100PPM/KNP20 |
MC0805-2053-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2053FGR vs MC0805-2053-FT101Q |
RMC-102053FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X2053FGR vs RMC-102053FR |
MC0805P-2053-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X2053FGR vs MC0805P-2053-FTW |
NRC-AS10F2053TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X2053FGR vs NRC-AS10F2053TRQYF |
FCF05FY2053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2053FGR vs FCF05FY2053 |
NMCR0805FG205K | RES,SMT,THICK FILM,205K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X2053FGR vs NMCR0805FG205K |
CR102053F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X2053FGR vs CR102053F |
RC0805FR-10205K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2053FGR vs RC0805FR-10205K |