Part Details for WR08X200JDLV by Walsin Technology Corporation
Overview of WR08X200JDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X200JDLV
WR08X200JDLV CAD Models
WR08X200JDLV Part Data Attributes
|
WR08X200JDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X200JDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 20ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X200JDLV
This table gives cross-reference parts and alternative options found for WR08X200JDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X200JDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A20R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X200JDLV vs 9C08052A20R0JKPF3 |
CR21-200-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X200JDLV vs CR21-200-JL |
232273061209L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X200JDLV vs 232273061209L |
CR-05JLF---20R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X200JDLV vs CR-05JLF---20R |
RS05K20R0JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X200JDLV vs RS05K20R0JTG |
CDI080520R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X200JDLV vs CDI080520R5%100PPM/KKP5 |
CR-05JL6---20R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X200JDLV vs CR-05JL6---20R |
AF0805JR-0720RL | Fixed Resistor, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X200JDLV vs AF0805JR-0720RL |
RS05K200JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X200JDLV vs RS05K200JTG |
RMNW20K200JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X200JDLV vs RMNW20K200JB |