There are no models available for this part yet.
Overview of WR08X1963FQR by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X1963FQR by Walsin Technology Corporation
Part Data Attributes for WR08X1963FQR by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE : 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X1963FQR
This table gives cross-reference parts and alternative options found for WR08X1963FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1963FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA10F1963TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X1963FQR vs NRCA10F1963TRQYF |
CR-05FL5--196K | Fixed Resistor, CHIP | Viking Tech Corp | WR08X1963FQR vs CR-05FL5--196K |
WR08X1963FT | RESISTOR, 0.125W, 1%, 100ppm, 196000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X1963FQR vs WR08X1963FT |
RMC-101963FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X1963FQR vs RMC-101963FR |
232273471964L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1963FQR vs 232273471964L |
MC08051963FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1963FQR vs MC08051963FB |
NRC10F1963TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1963FQR vs NRC10F1963TR10F |
CR0805-8W-1963FPT | Fixed Resistor, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1963FQR vs CR0805-8W-1963FPT |
CRCW0805196KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X1963FQR vs CRCW0805196KFKEB |
AC0805FR-10196KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1963FQR vs AC0805FR-10196KL |