Part Details for WR08X16R2FGLJ by Walsin Technology Corporation
Overview of WR08X16R2FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X16R2FGLJ
WR08X16R2FGLJ CAD Models
WR08X16R2FGLJ Part Data Attributes
|
WR08X16R2FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X16R2FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X16R2FGLJ
This table gives cross-reference parts and alternative options found for WR08X16R2FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X16R2FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-0716R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X16R2FGLJ vs AC0805FR-0716R2L |
CTTKFR0805FTE16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X16R2FGLJ vs CTTKFR0805FTE16R2 |
NMCT0805FG16R2 | RESISTOR, 0.125W, 1%, 100ppm, 16.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X16R2FGLJ vs NMCT0805FG16R2 |
RS-05K16R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X16R2FGLJ vs RS-05K16R2FC |
RC2012F16R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X16R2FGLJ vs RC2012F16R2CS |
AF0805FR-1016R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X16R2FGLJ vs AF0805FR-1016R2L |
CR0805-8W-16R2FPT | Fixed Resistor, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | WR08X16R2FGLJ vs CR0805-8W-16R2FPT |
RMCS1/1016.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X16R2FGLJ vs RMCS1/1016.21%A |
RK73H2AGTPD16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X16R2FGLJ vs RK73H2AGTPD16R2F |
WR08X16R2FT | RESISTOR, 0.125W, 1%, 100ppm, 16.2ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X16R2FGLJ vs WR08X16R2FT |