Part Details for WR08X1693FQL by Walsin Technology Corporation
Overview of WR08X1693FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1693FQL
WR08X1693FQL CAD Models
WR08X1693FQL Part Data Attributes
|
WR08X1693FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1693FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1693FQL
This table gives cross-reference parts and alternative options found for WR08X1693FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1693FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-13169KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1693FQL vs AC0805FR-13169KL |
RC0805F1693-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X1693FQL vs RC0805F1693-07-T70 |
WR08X1693FTLJ | Fixed Resistor, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1693FQL vs WR08X1693FTLJ |
WR08X1693FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1693FQL vs WR08X1693FB |
MC0805P-1693-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1693FQL vs MC0805P-1693-FT101 |
CR0805F169KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1693FQL vs CR0805F169KD50 |
NRCL10F1693TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X1693FQL vs NRCL10F1693TRF |
CRS0805-8W-1693FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1693FQL vs CRS0805-8W-1693FT |
RTT051693FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1693FQL vs RTT051693FTP |
AR0805FR-07169K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1693FQL vs AR0805FR-07169K |