Part Details for WR08X165JBL by Walsin Technology Corporation
Overview of WR08X165JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X165JBL
WR08X165JBL CAD Models
WR08X165JBL Part Data Attributes
|
WR08X165JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X165JBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X165JBL
This table gives cross-reference parts and alternative options found for WR08X165JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X165JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J165AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X165JBL vs RCM2012J165AS |
235052110165L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X165JBL vs 235052110165L |
CQA08051M6-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X165JBL vs CQA08051M6-5%100PPM/KNP20 |
232273061165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X165JBL vs 232273061165 |
CRA08051M65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X165JBL vs CRA08051M65%100PPM/KNS |
232273071165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X165JBL vs 232273071165 |
9C08052A1604JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X165JBL vs 9C08052A1604JKPF4 |
RTT05165JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X165JBL vs RTT05165JP3 |
RC0805JRF131M6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X165JBL vs RC0805JRF131M6 |
232273081165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X165JBL vs 232273081165 |