Part Details for WR08X1302FQLJ by Walsin Technology Corporation
Overview of WR08X1302FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1302FQLJ
WR08X1302FQLJ CAD Models
WR08X1302FQLJ Part Data Attributes
|
WR08X1302FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1302FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1302FQLJ
This table gives cross-reference parts and alternative options found for WR08X1302FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1302FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL10F1302TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X1302FQLJ vs NRCL10F1302TR13F |
RMAW20K133FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1302FQLJ vs RMAW20K133FB |
RC0805FR-1313KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1302FQLJ vs RC0805FR-1313KL |
CR0805-8W-1302FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X1302FQLJ vs CR0805-8W-1302FT |
RCA080513K0FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1302FQLJ vs RCA080513K0FKEAAP |
232273411303L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X1302FQLJ vs 232273411303L |
CR101302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X1302FQLJ vs CR101302F |
CR-05FLD---13K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1302FQLJ vs CR-05FLD---13K |
SR0805FR-1313KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1302FQLJ vs SR0805FR-1313KL |
RMCS0805FT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1302FQLJ vs RMCS0805FT13K0 |