Part Details for WR08X1273FBR by Walsin Technology Corporation
Overview of WR08X1273FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1273FBR
WR08X1273FBR CAD Models
WR08X1273FBR Part Data Attributes
|
WR08X1273FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1273FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1273FBR
This table gives cross-reference parts and alternative options found for WR08X1273FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1273FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-07127KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1273FBR vs AC0805FR-07127KL |
RK73H2ATTEB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1273FBR vs RK73H2ATTEB1273F |
NRCL10F1273TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X1273FBR vs NRCL10F1273TR10F |
CR-05FL7127K | RES,SMT,THICK FILM,127K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Viking Tech Corp | WR08X1273FBR vs CR-05FL7127K |
MC0805P-1273-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1273FBR vs MC0805P-1273-FB101Q |
RMS10R-127K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X1273FBR vs RMS10R-127K-F |
RK73H2AXTE1273F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1273FBR vs RK73H2AXTE1273F |
CRS0805-8W-1273FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1273FBR vs CRS0805-8W-1273FT |
MC0805P-1273-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1273FBR vs MC0805P-1273-FT101 |
NRC10F1273TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X1273FBR vs NRC10F1273TR10F |