Part Details for WR08X1213FQL by Walsin Technology Corporation
Overview of WR08X1213FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1213FQL
WR08X1213FQL CAD Models
WR08X1213FQL Part Data Attributes
|
WR08X1213FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1213FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1213FQL
This table gives cross-reference parts and alternative options found for WR08X1213FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1213FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805121KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1213FQL vs CRCW0805121KFKEAC |
MC0805P-1213-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X1213FQL vs MC0805P-1213-FB101W |
RC0805FR-07121K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1213FQL vs RC0805FR-07121K |
CR21-1213FL | Fixed Resistor | ASJ Holdings Limited | WR08X1213FQL vs CR21-1213FL |
AF0805FR-07121KL | Fixed Resistor, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1213FQL vs AF0805FR-07121KL |
NMCR0805FG121K | RES,SMT,THICK FILM,121K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1213FQL vs NMCR0805FG121K |
9C08052A1213FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X1213FQL vs 9C08052A1213FKPFT |
RC2012F1213AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X1213FQL vs RC2012F1213AS |
AC0805FR-10121KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1213FQL vs AC0805FR-10121KL |
CRCW0805121KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X1213FQL vs CRCW0805121KFKEB |