There are no models available for this part yet.
Overview of WR08X1133FQL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X1133FQL by Walsin Technology Corporation
Part Data Attributes for WR08X1133FQL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
113000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X1133FQL
This table gives cross-reference parts and alternative options found for WR08X1133FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1133FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471134L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1133FQL vs 232273471134L |
ASC0805-113KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 113000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR08X1133FQL vs ASC0805-113KFT5 |
RM10FTN1133 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08X1133FQL vs RM10FTN1133 |
RTT051133FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1133FQL vs RTT051133FP4 |
RMAW20K1133FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1133FQL vs RMAW20K1133FB |
RMCS1/10113K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1133FQL vs RMCS1/10113K1%A |
RC0805F1133-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X1133FQL vs RC0805F1133-07-T70 |
NRCS10F1133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1133FQL vs NRCS10F1133TRF |
CRS0805-8W-1133FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1133FQL vs CRS0805-8W-1133FT |
NRC10F1133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X1133FQL vs NRC10F1133TRF |