Part Details for WR08X1101FGLJ by Walsin Technology Corporation
Overview of WR08X1101FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1101FGLJ
WR08X1101FGLJ CAD Models
WR08X1101FGLJ Part Data Attributes
|
WR08X1101FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1101FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1101FGLJ
This table gives cross-reference parts and alternative options found for WR08X1101FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1101FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | WR08X1101FGLJ vs RTT051101FTP |
RS-05K1101FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X1101FGLJ vs RS-05K1101FT |
RMC-101101FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X1101FGLJ vs RMC-101101FR |
CAS10F1101CT | Fixed Resistor, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1101FGLJ vs CAS10F1101CT |
RM10R-1K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X1101FGLJ vs RM10R-1K1-F |
RC0805FRF101K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1101FGLJ vs RC0805FRF101K1 |
RMNW20K1101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1101FGLJ vs RMNW20K1101FTP |
RTT051101FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1101FGLJ vs RTT051101FP2 |
D1208050B1101FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1101FGLJ vs D1208050B1101FMO |
RMC08051K11% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X1101FGLJ vs RMC08051K11% |