Part Details for WR08X10R5FGL by Walsin Technology Corporation
Overview of WR08X10R5FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X10R5FGL
WR08X10R5FGL CAD Models
WR08X10R5FGL Part Data Attributes
|
WR08X10R5FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X10R5FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X10R5FGL
This table gives cross-reference parts and alternative options found for WR08X10R5FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X10R5FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X10R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X10R5FGL vs WR08X10R5FQL |
ADF080510R51%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X10R5FGL vs ADF080510R51%100PPM/KKP20 |
CR-05FLB--10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X10R5FGL vs CR-05FLB--10R5 |
RC0805FR-1310R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X10R5FGL vs RC0805FR-1310R5 |
MC0805P-10R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X10R5FGL vs MC0805P-10R5-FB101Q |
RC0805FR-0710R5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X10R5FGL vs RC0805FR-0710R5P |
9C08052A10R5FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X10R5FGL vs 9C08052A10R5FKPFT |
MC0805-10R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X10R5FGL vs MC0805-10R5-FT101Q |
RK73H2ATTPD10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X10R5FGL vs RK73H2ATTPD10R5F |
RMEF0805FT10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X10R5FGL vs RMEF0805FT10R5 |