Part Details for WR08X1072FQLJ by Walsin Technology Corporation
Overview of WR08X1072FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1072FQLJ
WR08X1072FQLJ CAD Models
WR08X1072FQLJ Part Data Attributes
|
WR08X1072FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1072FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1072FQLJ
This table gives cross-reference parts and alternative options found for WR08X1072FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1072FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC08051072FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1072FQLJ vs MC08051072FB |
CR-05FLA--10K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1072FQLJ vs CR-05FLA--10K7 |
MC0805P-1072-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | WR08X1072FQLJ vs MC0805P-1072-FTW |
ADF080510K71%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X1072FQLJ vs ADF080510K71%100PPM/KKP5 |
NRCA10F1072TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X1072FQLJ vs NRCA10F1072TR10QYF |
CTTKFR0805FTE1072 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X1072FQLJ vs CTTKFR0805FTE1072 |
MC0805-1072-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1072FQLJ vs MC0805-1072-FT101 |
CR21-1072-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1072FQLJ vs CR21-1072-FL |
WR08X1072FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X1072FQLJ vs WR08X1072FTLJ |
NRCS10F1072TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X1072FQLJ vs NRCS10F1072TRF |