Part Details for WR08X1023FTL by Walsin Technology Corporation
Overview of WR08X1023FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1023FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1023FTLTR-ND
|
DigiKey | RES 102K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1023FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 102K 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for WR08X1023FTL
WR08X1023FTL CAD Models
WR08X1023FTL Part Data Attributes
|
WR08X1023FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1023FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1023FTL
This table gives cross-reference parts and alternative options found for WR08X1023FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1023FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1023FTL vs RS05K1023FTL |
RM10F1023CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X1023FTL vs RM10F1023CT |
RMCS1/10102K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1023FTL vs RMCS1/10102K1%A |
NRC10F1023TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X1023FTL vs NRC10F1023TRF |
RC0805FR-07102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1023FTL vs RC0805FR-07102KL |
RMNW20K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1023FTL vs RMNW20K1023FB |
CR0805-10W-1023FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1023FTL vs CR0805-10W-1023FSNT |
RMCS0805FT102K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1023FTL vs RMCS0805FT102K |
CR21TR1023F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X1023FTL vs CR21TR1023F |
CRCW08051023FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1023FTL vs CRCW08051023FRT1 |