Part Details for WR08W9094FGLJ by Walsin Technology Corporation
Overview of WR08W9094FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W9094FGLJ
WR08W9094FGLJ CAD Models
WR08W9094FGLJ Part Data Attributes
|
WR08W9094FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W9094FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W9094FGLJ
This table gives cross-reference parts and alternative options found for WR08W9094FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W9094FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLB--9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08W9094FGLJ vs CR-05FLB--9M09 |
RMS10FT9094 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08W9094FGLJ vs RMS10FT9094 |
CR-05FL7--9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08W9094FGLJ vs CR-05FL7--9M09 |
CR21-9094-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08W9094FGLJ vs CR21-9094-FY |
RM10FTN9094 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08W9094FGLJ vs RM10FTN9094 |
CR0805TT200W9.09M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | WR08W9094FGLJ vs CR0805TT200W9.09M+-1% |
CR0805-10W-9094FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08W9094FGLJ vs CR0805-10W-9094FSNT |
RMC1/10-9094FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08W9094FGLJ vs RMC1/10-9094FBA |
RMCF0805FT9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08W9094FGLJ vs RMCF0805FT9M09 |
RC0805F9094-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08W9094FGLJ vs RC0805F9094-07-T70 |