WR08W3J0101BDE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP

Overview of WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd

WR08W3J0101BDE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.2 mm
Package Style
SMT
Package Width
2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0508
Surface Mount
YES
Technology
THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. WR08W3J0101BDE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
    VS

Alternate Parts for WR08W3J0101BDE

This table gives cross-reference parts and alternative options found for WR08W3J0101BDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W3J0101BDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08W3J0101CEE Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101CEE
WR08W3J0101CDE Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101CDE
WR08W3J0101BCE Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101BCE
WR08W3J0101B5E Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101B5E
WR08W3J0101TCE Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101TCE
WR08W3J0101B4E Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101B4E
WR08W3J0101TEE Fixed Resistor, Thick Film, 0.333W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP Royal Electronic Factory (Thailand) Co Ltd WR08W3J0101BDE vs WR08W3J0101TEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of WR08W3J0101BDE would you like to use for your alert(s)?
  • Please alert me when WR08W3J0101BDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08W3J0101BDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08W3J0101BDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08W3J0101BDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08W3J0101BDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08W3J0101BDE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: