Part Details for WR08W3834FGLV by Walsin Technology Corporation
Overview of WR08W3834FGLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W3834FGLV
WR08W3834FGLV CAD Models
WR08W3834FGLV Part Data Attributes
|
WR08W3834FGLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W3834FGLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W3834FGLV
This table gives cross-reference parts and alternative options found for WR08W3834FGLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W3834FGLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT3M83 | RES,SMT,THICK FILM,3.83M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08W3834FGLV vs NMCR0805FT3M83 |
WR08W3834FDLV | Fixed Resistor, 0.125W, 3830000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | WR08W3834FGLV vs WR08W3834FDLV |
RMC1/10-3834FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08W3834FGLV vs RMC1/10-3834FBA |
NMCT0805FT3M83 | RESISTOR, 0.125W, 1%, 200ppm, 3830000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W3834FGLV vs NMCT0805FT3M83 |
RMAW20-3834FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08W3834FGLV vs RMAW20-3834FB |
WR08W3834FQLJ | Fixed Resistor, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W3834FGLV vs WR08W3834FQLJ |
WR08W3834FBLV | Fixed Resistor, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W3834FGLV vs WR08W3834FBLV |
NRC-AS10F3834TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08W3834FGLV vs NRC-AS10F3834TRF |
RMF10FT3834 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08W3834FGLV vs RMF10FT3834 |
RMCS1/103.83M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W3834FGLV vs RMCS1/103.83M1%A |