Part Details for WR08W2404FBL by Walsin Technology Corporation
Overview of WR08W2404FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W2404FBL
WR08W2404FBL CAD Models
WR08W2404FBL Part Data Attributes
|
WR08W2404FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W2404FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W2404FBL
This table gives cross-reference parts and alternative options found for WR08W2404FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W2404FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-072M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W2404FBL vs RC0805FR-072M4L |
WR08W2404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W2404FBL vs WR08W2404FTL |
CR0805-10W-2404FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08W2404FBL vs CR0805-10W-2404FT |
RTT052404FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08W2404FBL vs RTT052404FP3 |
RCA08052M40FKEY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08W2404FBL vs RCA08052M40FKEY |
D1208050B2404FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08W2404FBL vs D1208050B2404FMO |
232273412405 | Res,SMT,Thick Film,2.4M Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | YAGEO Corporation | WR08W2404FBL vs 232273412405 |
RC2012F245ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08W2404FBL vs RC2012F245ES |
232273482405L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08W2404FBL vs 232273482405L |
CRCW08052M40FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08W2404FBL vs CRCW08052M40FKEAC |