Part Details for WR08W1334FTL by Walsin Technology Corporation
Overview of WR08W1334FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08W1334FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08W1334FTLTR-ND
|
DigiKey | RES 1.33M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-WR08W1334FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1M33 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for WR08W1334FTL
WR08W1334FTL CAD Models
WR08W1334FTL Part Data Attributes
|
WR08W1334FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W1334FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W1334FTL
This table gives cross-reference parts and alternative options found for WR08W1334FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W1334FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-101M33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08W1334FTL vs RC0805FR-101M33 |
RC0805FR-101M33L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W1334FTL vs RC0805FR-101M33L |
RM10R-1M33-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08W1334FTL vs RM10R-1M33-F |
AF0805FR-071M33L | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W1334FTL vs AF0805FR-071M33L |
CRCW08051M33FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08W1334FTL vs CRCW08051M33FKEA |
CRCW08051334F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1330000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08W1334FTL vs CRCW08051334F100RT1-E3 |
BCTS000805-1334FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08W1334FTL vs BCTS000805-1334FTP |
CR0805-10W-1334FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08W1334FTL vs CR0805-10W-1334FT-13 |
232273411335 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1330000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08W1334FTL vs 232273411335 |
CR0805-8W-1334FPT | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | WR08W1334FTL vs CR0805-8W-1334FPT |