Part Details for WR06X1050FQLJ by Walsin Technology Corporation
Overview of WR06X1050FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06X1050FQLJ
WR06X1050FQLJ CAD Models
WR06X1050FQLJ Part Data Attributes
|
WR06X1050FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X1050FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X1050FQLJ
This table gives cross-reference parts and alternative options found for WR06X1050FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1050FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603105RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR06X1050FQLJ vs CRCW0603105RFKEC |
RK73H1JTTP1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X1050FQLJ vs RK73H1JTTP1050F |
RC0603FR-07105RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X1050FQLJ vs RC0603FR-07105RP |
RMCF0603FB105R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR06X1050FQLJ vs RMCF0603FB105R |
CR16-1050FL | Fixed Resistor | ASJ Holdings Limited | WR06X1050FQLJ vs CR16-1050FL |
RK73H1JLTD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X1050FQLJ vs RK73H1JLTD1050F |
CR-03FL6--105R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WR06X1050FQLJ vs CR-03FL6--105R |
ADF0603105R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1050FQLJ vs ADF0603105R1%100PPM/KKP10 |
RK73H1JGTDD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X1050FQLJ vs RK73H1JGTDD1050F |
D1106030B1050FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1050FQLJ vs D1106030B1050FMU |