Part Details for WR06W7R50FTLJ by Walsin Technology Corporation
Overview of WR06W7R50FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W7R50FTLJ
WR06W7R50FTLJ CAD Models
WR06W7R50FTLJ Part Data Attributes
|
WR06W7R50FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W7R50FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W7R50FTLJ
This table gives cross-reference parts and alternative options found for WR06W7R50FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W7R50FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA06F7R50TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, 0603, | NIC Components Corp | WR06W7R50FTLJ vs NRCA06F7R50TR10QYF |
WR06W7R50FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTLJ vs WR06W7R50FGL |
WR06W7R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTLJ vs WR06W7R50FTL |
MR06W7R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06W7R50FTLJ vs MR06W7R50FTL |
WR06W7R50FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTLJ vs WR06W7R50FBL |
WR06W7R50FQLJ | Fixed Resistor, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTLJ vs WR06W7R50FQLJ |
WR06W7R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W7R50FTLJ vs WR06W7R50FQL |